Siemens Electric 3 Port Actuator - Transducer, 24V Supply Voltage
- RS庫存編號:
- 643-457
- 製造零件編號:
- SKD82.50 / BPZ:SKD82.50
- 製造商:
- Siemens
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD33,120.00
(不含稅)
TWD34,776.00
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD33,120.00 |
* 參考價格
- RS庫存編號:
- 643-457
- 製造零件編號:
- SKD82.50 / BPZ:SKD82.50
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Number of Ports Supported | 3 | |
| Product Type | Actuator | |
| Maximum Opening Time | 120s | |
| Maximum Closing Time | 120s | |
| Supply Voltage | 24V | |
| Power Rating | 7W | |
| Actuator Type | Electric | |
| Function | Transducer | |
| Standards/Approvals | UL | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Number of Ports Supported 3 | ||
Product Type Actuator | ||
Maximum Opening Time 120s | ||
Maximum Closing Time 120s | ||
Supply Voltage 24V | ||
Power Rating 7W | ||
Actuator Type Electric | ||
Function Transducer | ||
Standards/Approvals UL | ||
豁免
- COO (Country of Origin):
- DE
The Siemens Electrohydraulic actuator offers robust performance with an IP54 protection rating, safeguarding against dust and water ingress. It operates within an ambient temperature range of -15 to 55°C, ensuring versatility in various environmental conditions. The actuator supports flexible installation, with a mounting position ranging from upright to horizontal.
Offers an IP54 rating for dust and water protection
Operates in an ambient temperature range of -15 to 55°C
Supports mounting positions from upright to horizontal
Ensures reliable operation in various environmental conditions
Ideal for electrohydraulic applications requiring flexibility
相關連結
- Siemens Electric 3 Port Actuator - Transducer, 24V Supply Voltage
- Siemens Electro Mechanical 3 Port Actuator - Transducer, 24V Supply Voltage
- Siemens Electric 3 Port Actuator - Transducer, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664