SMC 8 mm port 0.6L/min Vacuum Regulator

N

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
819-792
製造零件編號:
IRV10-LC08G
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Vacuum Regulator

Port Size

8 mm

Connection Thread Standard

Metric

Series

IRV10

Maximum Flow Rate

0.6L/min

Pressure Gauge Port Thread Standard

Metric

Pressure Gauge Port Size

8 mm

Overall Length

83mm

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Overall Height

55mm

Overall Width

50mm

Pressure Setting Range

-100 to -1.3 kPa

COO (Country of Origin):
JP
The SMC vacuum regulator offers an integrated digital pressure switch for accurate control of vacuum applications. It enables seamless panel mounting, ensuring a Compact solution for optimising flow and pressure regulation in pneumatic systems.

Integrated digital pressure switch for panel mounting enhances user convenience

Weight reduced by 22% compared to prior models, improving efficiency

Robust single sided connections enhance installation flexibility

Standard connections facilitate easy installation and versatility

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。