SMC 1/4 in G port Vacuum Regulator

小計(1 件)*

TWD19,338.00

(不含稅)

TWD20,304.90

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD19,338.00

* 參考價格

RS庫存編號:
456-795
製造零件編號:
ITV2090-31F2N5
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Vacuum Regulator

Port Size

1/4 in G

Series

ITV2090

Overall Length

82mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Overall Width

15mm

Standards/Approvals

CE/UKCA, IEC 61131-9, IP65, RoHS

Overall Height

50mm

COO (Country of Origin):
JP
The SMC Electronic Vacuum Regulators control vacuum pressure steplessly in proportion to an electric signal. They are light weight in design. The monitor output is available either as analog output or switch output. It is compact design.

IP65 equivalent rated protection

DIN rail mount design allows stations to be easily increased or decrease

High response time

RoHS compliant

相關連結