Festo 1/2 in G port 4500 L/min Vacuum Regulator
- RS庫存編號:
- 343-214
- 製造零件編號:
- MSE6-E2M-5000-FB43-AGD
- 製造商:
- Festo
小計(1 件)*
TWD95,961.00
(不含稅)
TWD100,759.05
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年10月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD95,961.00 |
* 參考價格
- RS庫存編號:
- 343-214
- 製造零件編號:
- MSE6-E2M-5000-FB43-AGD
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Vacuum Regulator | |
| Port Size | 1/2 in G | |
| Series | MSE6 | |
| Maximum Flow Rate | 4500L/min | |
| Standards/Approvals | KC-EMV, UKCA, RCM, CE | |
| Pressure Setting Range | 0.25 to 1 MPa | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Vacuum Regulator | ||
Port Size 1/2 in G | ||
Series MSE6 | ||
Maximum Flow Rate 4500L/min | ||
Standards/Approvals KC-EMV, UKCA, RCM, CE | ||
Pressure Setting Range 0.25 to 1 MPa | ||
- COO (Country of Origin):
- HU
The Festo Energy efficiency module is engineered to optimise performance in various industrial applications. Boasting an impressive flow rate, it effectively manages compressed air while maintaining precision and reliability. The compact design accommodates horizontal mounting, making it versatile for diverse setups. With mechanical spring reset and robust pressure regulation, this product ensures consistent functionality under varying operating conditions. Its IP65 protection rating and durable materials further bolster its reliability in challenging environments, ensuring longevity and minimal maintenance.
Mechanical spring reset enhances operational reliability
Offers a wide operating pressure range for diverse applications
Maximises flow with a standard nominal flow rate tailored for efficiency
相關連結
- Festo 1/2 in G port 4500 L/min Vacuum Regulator
- Festo 1/2 in G port 7000 L/min Vacuum Regulator
- Festo MSE Filter Regulator 10 bar, 3990296
- Festo MSE Filter Regulator 10 bar, 2465321
- Festo FRL Assembly, 3992150
- SMC Metric M6 port 140 L/min Vacuum Regulator
- SMC Metric M6 port 240 L/min Vacuum Regulator
- SMC Metric M8 port 240 L/min Vacuum Regulator