Festo Vacuum Pump, 2 mm nozzle, 3.5 bar 98 L/min, VN series
- RS庫存編號:
- 203-6271
- 製造零件編號:
- VN-20-H
- 製造商:
- Festo
小計(1 包,共 5 件)*
TWD9,127.00
(不含稅)
TWD9,583.35
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 + | TWD1,825.40 | TWD9,127.00 |
* 參考價格
- RS庫存編號:
- 203-6271
- 製造零件編號:
- VN-20-H
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 98L/min | |
| Maximum Vacuum Pressure | 3.5bar | |
| Nozzle Diameter | 2mm | |
| Series | VN | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 | |
| Hazardous Area Certification | No | |
| Model Number | 547701 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 98L/min | ||
Maximum Vacuum Pressure 3.5bar | ||
Nozzle Diameter 2mm | ||
Series VN | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 | ||
Hazardous Area Certification No | ||
Model Number 547701 | ||
- COO (Country of Origin):
- HU
The Festo vacuum generator cartridge used for VN vacuum generators, high vacuum. It nominal nozzle size is 2mm and its maximum operating pressure vacuum is 3.5 bar
Ambient temperature 0 to 60 °C
Operating pressure 1 to 8 bar
相關連結
- Festo Vacuum Pump 3.5 bar 98 L/min, VN series
- Festo Vacuum Pump 3.5 bar 48.8 L/min, VN series
- Festo Vacuum Pump 3.5 bar 21.8 L/min, VN series
- Festo Vacuum Pump 4.4 bar 16.2 L/min, VN series
- Festo Vacuum Pump 8 bar 21.8 L/min, VN series
- Festo Vacuum Pump 4.9 bar 7.2 L/min, VN series
- Festo Vacuum Pump 5 bar 51.6 L/min, VN series
- Festo Vacuum Pump 4.5 bar 25 L/min, VN series