Festo Vacuum Pump, 1.4 mm nozzle, 3.6 bar 50.5 L/min, OVEM series

小計(1 件)*

TWD27,517.00

(不含稅)

TWD28,892.85

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD27,517.00

* 參考價格

RS庫存編號:
203-6220
製造零件編號:
OVEM-14-H-B-QO-CE-N-1P
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Maximum Suction Flow

50.5L/min

Product Type

Vacuum Pump

Maximum Vacuum Pressure

3.6bar

Nozzle Diameter

1.4mm

Series

OVEM

Silencer

Yes

Vacuum Gauge

Yes

Inlet Thread Standard

QS

Maximum Operating Temperature

50°C

Standards/Approvals

CE, KC KC-EMV, RCM c UL us (OL)

Hazardous Area Certification

No

Outlet Port Size

QS-8

Model Number

540024

COO (Country of Origin):
HU

Festo OVEM Series Vacuum Pump, 50.5 L/min Maximum Suction Flow, 3.6 Bar Maximum Vacuum Pressure - OVEM-14-H-B-QO-CE-N-1P, Numeric Part Number: 540024


This vacuum pump is a Compact pneumatic device designed to generate controlled vacuum for industrial automation and electronic handling systems. It supplies measured suction to support component pick-and-place, leak testing and material handling within controlled-temperature environments, and includes Basic noise reduction and vacuum monitoring for operational convenience.

Features and Benefits:


• Delivers a maximum suction flow of 50.5 L/min for efficient pick-and-place
• Achieves up to 3.6 bar maximum vacuum to handle varying payloads
• Operates up to 50°C maximum operating temperature for warm environments
• QS inlet thread provides quick and consistent hose connections
• QS-8 outlet port size enables standardised downstream tubing attachment
• Integrated silencer reduces exhaust noise for quieter installations

Applications


• Suitable for pick-and-place in electronics assembly lines
• Used for small-scale leak detection in fluid systems
• Ideal for vacuum gripping of lightweight components
• Can be used for material transfer in automated packaging cells

What connection options are available for pneumatic tubing?


The unit uses a QS inlet thread and a QS-8 sized outlet port for push-in fittings and common pneumatic tubing.

How does the device indicate vacuum level during operation?


A built-in vacuum gauge provides on-device Visual monitoring of suction performance.

Is the pump approved for use in regulated environments?


It holds CE Plus additional approvals listed as KC KC-EMV and RCM c UL us (OL), permitting deployment where those standards are required.

Does the pump include any noise control features?


A fitted silencer helps attenuate exhaust noise during continuous operation.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。