小計(1 件)*
TWD278.00
(不含稅)
TWD291.90
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 2 件從 2026年11月06日 起裝運發貨
- 加上 11 件從 2026年11月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD278.00 |
* 參考價格
- RS庫存編號:
- 203-6212
- 製造零件編號:
- VN-T6-BP-NRH
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Vacuum Pump | |
| Series | 1 → 8 bar | |
| Silencer | No | |
| Vacuum Gauge | No | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Model Number | 196956 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Vacuum Pump | ||
Series 1 → 8 bar | ||
Silencer No | ||
Vacuum Gauge No | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Model Number 196956 | ||
- COO (Country of Origin):
- HU
The Festo VN series of mounting plate is used for vacuum generator with 24mm of width. Its maximum tightening torque is 0.5 Nm and used hat-rail mounting.
Ambient temperature 0 to 60 °C
Product weight 12.4 g
相關連結
- Festo Vacuum Pump
- Festo Vacuum Pump, VN series
- Festo Vacuum Pump, TQFN-EP series
- Festo Vacuum Pump 3.5 bar 98 L/min, VN series
- Festo Vacuum Pump -0.93 bar 339 L/min, VN series
- Festo Vacuum Pump 3 bar 188 L/min, VN series
- Festo Vacuum Pump -0.92 bar 188 L/min, VN series
- Festo Vacuum Pump 3 bar 186 L/min, VN series