Festo Vacuum Ejector, 450 μm nozzle, 4.2 bar 4 L/min, OVEL series
- RS庫存編號:
- 651-363
- 製造零件編號:
- OVEL-5-H-10-PQ-VQ4-UA-C-A-V1PNLK-R8
- 製造商:
- Festo
小計(1 件)*
TWD9,146.00
(不含稅)
TWD9,603.30
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD9,146.00 |
* 參考價格
- RS庫存編號:
- 651-363
- 製造零件編號:
- OVEL-5-H-10-PQ-VQ4-UA-C-A-V1PNLK-R8
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Maximum Suction Flow | 4L/min | |
| Product Type | Vacuum Ejector | |
| Maximum Vacuum Pressure | 4.2bar | |
| Nozzle Diameter | 450μm | |
| Series | OVEL | |
| Silencer | Yes | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8152240 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Maximum Suction Flow 4L/min | ||
Product Type Vacuum Ejector | ||
Maximum Vacuum Pressure 4.2bar | ||
Nozzle Diameter 450μm | ||
Series OVEL | ||
Silencer Yes | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8152240 | ||
- COO (Country of Origin):
- HU
The Festo vacuum generator is designed to deliver high-performance suction capabilities with exceptional reliability in various applications. Featuring a compact T-shape design, this unit combines efficiency with versatility, achieving optimal performance even in demanding conditions. Its integrated electric ejector pulse function enhances control, while the robust construction materials ensure durability under moderate corrosion stress. With precise operating conditions and a flexible mounting position, it's tailored for seamless integration into automated systems. Equipped with intelligent features like programmable switching functions and a user-friendly display, this vacuum generator promotes simplicity and innovation, making it a valuable asset for any operational setup.
Sound pressure level maintained at 64 dB(A) for quieter operation
Compatible with compressed air to ISO 8573-1:2010 standards
Piezo resistive pressure sensor ensures accurate measurement
Designed for an ambient temperature range of 0 °C to 50 °C offering reliable operation in various environments
相關連結
- Festo Vacuum Ejector 4.2 bar 4 L/min, OVEL series
- Festo Vacuum Ejector 4.5 bar 17 L/min, OVEL series
- Festo Cable 4.2 bar 4 L/min, OVEL series
- Festo Vacuum Ejector 3.8 bar 21 L/min, OVEL series
- Festo Vacuum Pump 4.2 bar 4 L/min, OVEL-5-H-10-PQ-VQ4-UA series
- Festo Vacuum Pump 4.2 bar 4 L/min, OVEL series
- Festo Vacuum Pump 4.5 bar 17 L/min, OVEL series
- Festo Vacuum Generator 4.4 bar 4 L/min, OVEL series