小計(1 件)*
TWD4,428.00
(不含稅)
TWD4,649.40
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,428.00 |
* 參考價格
- RS庫存編號:
- 623-275
- 製造零件編號:
- KT-PA3-32
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Pump Accessory | |
| Maximum Vacuum Pressure | 0.6MPa | |
| Series | PA3 | |
| Inlet Thread Standard | Rc | |
| Outlet Thread Standard | Rc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | IEC, ISO | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Pump Accessory | ||
Maximum Vacuum Pressure 0.6MPa | ||
Series PA3 | ||
Inlet Thread Standard Rc | ||
Outlet Thread Standard Rc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification IEC, ISO | ||
- COO (Country of Origin):
- JP
The SMC maintenance kit for double-acting diaphragm pumps, which are used for transferring and recovering a wide variety of fluids. This kit includes essential replacement components such as diaphragms and check valves, allowing users to restore pump performance and extend service life. It supports easy, modular replacement without disassembling the entire pump.
RoHS compliant
Allows individual replacement of diaphragm and valve parts
Supports large capacity in a small footprint
相關連結
- SMC Pump Accessory PA3 series
- SMC Pneumatic Fitting PA3 series
- SMC Pump Accessory PA5 series
- SMC Pump Accessory for use with PA5000 Series Essential Replacement Components
- SMC Vacuum Switch 1A 0.1 MPa to 0.6 Mpa
- SMC 56-IS10 Series Pressure Switch 0.1 MPa 0.6 MPa
- SMC Diaphragm Automatically Operated Vacuum Pump 0.7 Mpa, 24V dc
- SMC Diaphragm Process Pump Filter 1.05 MPa