CUN26A1B Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 420 nm 1 W
- RS庫存編號:
- 247-1986
- 製造零件編號:
- CUN26A1B
- 製造商:
- Seoul Viosys
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加1000件可節省4%
查看批量定價選項小計(1 卷,共 500 件)*
TWD74,700.00
(不含稅)
TWD78,435.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 500 - 500 | TWD149.40 | TWD74,700.00 | - |
| 1000 - 4500 | TWD142.00 | TWD71,000.00 | 4% |
| 5000 + | TWD137.70 | TWD68,850.00 | 7% |
* 參考價格
- RS庫存編號:
- 247-1986
- 製造零件編號:
- CUN26A1B
- 製造商:
- Seoul Viosys
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Seoul Viosys | |
| Number of LEDs | 1 | |
| UV Type | UV LED | |
| Product Type | UV LED | |
| Peak Wavelength | 420nm | |
| Radiant Flux | 1W | |
| Packaging | Emitter Tape & Reel | |
| Package Type | 3535 | |
| Lens Shape | Dome | |
| Standards/Approvals | No | |
| Series | UV Z5 (CUNx6A1B) | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Seoul Viosys | ||
Number of LEDs 1 | ||
UV Type UV LED | ||
Product Type UV LED | ||
Peak Wavelength 420nm | ||
Radiant Flux 1W | ||
Packaging Emitter Tape & Reel | ||
Package Type 3535 | ||
Lens Shape Dome | ||
Standards/Approvals No | ||
Series UV Z5 (CUNx6A1B) | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Seoul Viosys high power UV LED series are designed for high current operation and high power output applications. It incorporates with the state of the art SMD design and low thermal resistant material. This is an ideal UV light source for curing, printing, and detecting applications.
Lead free product
RoHS compliant
相關連結
- CUN26A1B Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 420 nm 1 W
- CUN86A1B Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 385 nm 1.2 W
- CUN06A1B Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 405 nm 1.16 W
- CUN66A1B Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 367 nm 1 W
- CUN96A1G Seoul Viosys UV Z5 High Power Series 1-LEDs UV LED 395 nm 2.1 W
- CUN66A1G Seoul Viosys UV Z5 High Power Series 1-LEDs UV LED 367 nm 1.8 W
- CUN86A1G Seoul Viosys UV Z5 High Power Series 1-LEDs UV LED 385 nm 2.15 W
- CUN66A1F Seoul Viosys 1-LEDs UV LED 367 nm 0.42 W