EOLD-275-012 EPIGAP OSA Photonics EOLD 275 Series 1-LEDs UV LED 275 nm 1.6 mW 6 °, 2-Pin Through Hole package
- RS庫存編號:
- 553-461
- 製造零件編號:
- EOLD-275-012
- 製造商:
- EPIGAP OSA Photonics
享受批量購買折扣
額外添加5件可節省3%
查看批量定價選項小計(1 件)*
TWD1,465.00
(不含稅)
TWD1,538.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 27 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | TWD1,465.00 | - |
| 5 + | TWD1,420.00 | 3% |
* 參考價格
- RS庫存編號:
- 553-461
- 製造零件編號:
- EOLD-275-012
- 製造商:
- EPIGAP OSA Photonics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EPIGAP OSA Photonics | |
| UV Type | Ultraviolet | |
| Product Type | UV LED | |
| Number of LEDs | 1 | |
| Peak Wavelength | 275nm | |
| Radiant Flux | 1.6mW | |
| Packaging | Recyclable Packages | |
| Package Type | TO-46 | |
| Viewing Angle | 6 ° | |
| Number of Pins | 2 | |
| Mount Type | Through Hole | |
| Diameter | 4.7mm | |
| Length | 19.85mm | |
| Standards/Approvals | REACH, RoHS | |
| Series | EOLD 275 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 EPIGAP OSA Photonics | ||
UV Type Ultraviolet | ||
Product Type UV LED | ||
Number of LEDs 1 | ||
Peak Wavelength 275nm | ||
Radiant Flux 1.6mW | ||
Packaging Recyclable Packages | ||
Package Type TO-46 | ||
Viewing Angle 6 ° | ||
Number of Pins 2 | ||
Mount Type Through Hole | ||
Diameter 4.7mm | ||
Length 19.85mm | ||
Standards/Approvals REACH, RoHS | ||
Series EOLD 275 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The EPIGAP OSA Photonics UV LEDs emit light with a narrow viewing angle of 6 degrees and are enclosed in a TO46 package with a total length of 19.85 mm a header diameter of 5.4 mm and a cap diameter of 4.7 mm.
Devices are ROHS and REACH conform
Anode connected to case
相關連結
- EOLD-255-012 EPIGAP OSA Photonics EOLD 255 Series 1-LEDs UV LED 255 nm 1 mW 6 °, 2-Pin Through Hole package
- EOLD-1300-525 EPIGAP OSA Photonics EOLD-1300-525 1350 nm IR LED Standard 5 mm
- EOLD-1060-525 EPIGAP OSA Photonics EOLD-1060-525 1080 nm IR LED Standard 5 mm
- EPIGAP OSA Photonics EOLD-1300-525 1350 nm IR LED Standard 5 mm
- OCU-400-UE390-X-T EPIGAP OSA Photonics OCU-400 Series 1-LEDs UV LED 395 nm, 2-Pin Surface package
- EOLD-365-525 OSA Opto EOLD-365-525 Series 1-LEDs UV LED 370 nm 6 mW 15 °, 2-Pin Through Hole package
- EOLD-355-525 OSA Opto EOLD-355-525 Series 1-LEDs UV LED 353 nm 1.2 mW 15 °, 2-Pin Through Hole package
- EPIGAP OSA Photonics OIS-150 1550 nm IR LED 1206 Surface package