StarTech.com to HDMI Adapter USB 3.0 1 Supported Display(s) - 4 k
- RS庫存編號:
- 123-8059
- Distrelec 貨號:
- 302-14-286
- 製造零件編號:
- USB32HD4K
- 製造商:
- StarTech.com
小計(1 件)*
TWD3,819.00
(不含稅)
TWD4,009.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,819.00 |
* 參考價格
- RS庫存編號:
- 123-8059
- Distrelec 貨號:
- 302-14-286
- 製造零件編號:
- USB32HD4K
- 製造商:
- StarTech.com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | StarTech.com | |
| Product Type | Adapter | |
| Standards/Approvals | CE | |
| Video Connection Type | HDMI | |
| Supported Number of Displays | 1 | |
| Maximum Resolution | 4 k | |
| USB Specification | USB 3.0 | |
| 選取全部 | ||
|---|---|---|
品牌 StarTech.com | ||
Product Type Adapter | ||
Standards/Approvals CE | ||
Video Connection Type HDMI | ||
Supported Number of Displays 1 | ||
Maximum Resolution 4 k | ||
USB Specification USB 3.0 | ||
- COO (Country of Origin):
- TW
USB32HD4K USB 3.0 to HDMI External Video Card Adapter
Want to add 4K Ultra HD video to your computer system? Now, you can enjoy the picture quality of Ultra HD video, even if your system doesn't natively support 4K video output.
With an additional 4K monitor connected to your computer, you can extend or mirror your desktop for increased productivity. DisplayLink 4K Plug-and-Display certification ensures automatic driver installation, so you'll be ready to enjoy your Ultra HD display in no time.
Ultra HD Multi-tasking
Now you can connect a 4K HDTV, monitor or projector to your computer, even if your laptop or desktop video card doesnt natively support 4K output. The USB32HD4K USB to HDMI 4K adapter lets you extend or mirror your primary display onto an Ultra HD monitor or television, giving you the additional screen space you need to simplify multi-tasking and maximize your productivity.
Astonishing 4K Picture Quality
At four times the resolution of high-definition 1080p, youll be amazed at the picture quality of a 4K monitor or television; the USB32HD4K lets you harness the impressive bandwidth capability of a USB 3.0 connection to deliver the astonishing quality of Ultra HD to your 4K display. Plus, the adapter is backward compatible with 1080p displays, which makes it a great accessory for home, office or other workspace applications.
DisplayLink 4K Plug-and-Display Certified
Installation has never been easier. When you connect this DisplayLink 4K Plug-and-Display certified adapter to a web-enabled Windows® 7, Windows® 8 or Windows® 10 computer, it automatically downloads and installs the most up-to-date drivers for you, so you wont have to.
The USB32HD4K is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Add Ultra HD 4K video support to your computer system through an available USB 3.0 port
• Astonishing picture quality with support for resolutions up to 4K
• DisplayLink 4K Plug-and-Display certified - automatic driver installation and updates
• USB 3.0 host connection provides maximum bandwidth for 4K Ultra HD output
• USB-powered performance - no additional power supply required Enable 4K video output from your computer system to an HDMI television. The USB 3.0 to HDMI 4K adapter allows your system to output 4K video even if your system is not capable of outputting Ultra HD resolutions
• Now you can add an additional 4K television, by simply plugging the USB32HD4K into a USB 3.0 port
• Get up and running faster, with automatic software; driver installation on computers running Windows 10, 8, or 7 with an active Internet connection
Applications
• Connect a 4K television, monitor or projector to your computer system
• View large or multiple spreadsheets across multiple displays
• Increase productivity by running multiple applications on different displays; check your email on one display while editing a document on the other
Whats in the box?
• USB 3.0 to HDMI External Video Card
• Software Installation Disc
• Instruction Manual
相關連結
- StarTech.com to HDMI Adapter USB 3.0 2 Supported Display(s) - 4 k
- StarTech.com to HDMI Graphics Adapter USB 3.0 4 Supported Display(s) - 1080
- StarTech.com to HDMI Adapter USB 3.1 2 Supported Display(s) - 4 k
- StarTech.com to HDMI Adapter USB 3.1 1 Supported Display(s) - 4 k
- StarTech.com to DisplayPort Adapter USB 3.0 1 Supported Display(s) - 4 k
- StarTech.com to DisplayPort Adapter USB 3.0 2 Supported Display(s) - 4 k
- StarTech.com to HDMI Adapter USB 3.0 1 Supported Display(s) - 1920 x 1200 pixel
- StarTech.com to HDMI Adapter Cable USB 3.1 1 Supported Display(s) - 4 k