Sandisk Sand Disk Ultra Fit USB 3.1 Flash Drive 512 GB USB 3.1 USB Stick

小計(1 件)*

TWD10,666.00

(不含稅)

TWD11,199.30

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 17 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD10,666.00

* 參考價格

RS庫存編號:
283-6571
Distrelec 貨號:
302-15-909
製造零件編號:
SDCZ430-512G-G46
製造商:
Sandisk
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Sandisk

Product Type

USB Stick

Memory Size

512GB

USB Specification

USB 3.1

Encryption Level

AES-128

Standards/Approvals

No

Maximum Operating Temperature

95°C

Minimum Operating Temperature

0°C

COO (Country of Origin):
MY
The SanDisk Ultra Fit USB 3.1 Flash Drive is a compact and high-speed storage solution that allows you to easily add extra storage to user's device. With write speeds up to 15x faster than standard USB 2.0 drives, you can transfer files quickly and efficiently. The drive includes SanDisk SecureAccess software for password protection and 128-bit encryption to keep user's files secure.

Compact design for easy plug-and-stay storage

High-speed USB 3.1 flash drive ideal for laptops, game consoles, and more

Write speeds up to 15x faster than standard USB 2.0 drives

SanDisk SecureAccess software for password protection and encryption

Capacities ranging from 16GB to 512GB for ample storage

Compatibility with USB 3.1/USB 3.0 enabled devices

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。