Samsung BAR Plus USB Flash Drive 512 GB USB 3.2 USB Flash Drive
- RS庫存編號:
- 566-883
- 製造零件編號:
- MUF-512BE3/APC
- 製造商:
- Samsung
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 566-883
- 製造零件編號:
- MUF-512BE3/APC
- 製造商:
- Samsung
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Samsung | |
| Memory Size | 512GB | |
| Product Type | USB Flash Drive | |
| USB Specification | USB 3.2 | |
| Standards/Approvals | CE, FCC, KCC | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| 選取全部 | ||
|---|---|---|
品牌 Samsung | ||
Memory Size 512GB | ||
Product Type USB Flash Drive | ||
USB Specification USB 3.2 | ||
Standards/Approvals CE, FCC, KCC | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- TW
The Samsung USB Flash Drive is a USB 3.2 Gen1 mass storage device offering remarkable performance, outstanding reliability, and a minimalistic design to meet tomorrows memory needs. It provides high capacity and fast storage, keeping your data safe and accessible. It is compatible with modern operating systems like Windows, Mac OS, Linux, and more. The drive works with any device featuring a USB 3.1 port and supports backward compatibility with USB 3.0 and USB 2.0.
Support Plug and Play function
Bus Speed supports High Speed and Full Speed mode
Water resistant and temperature resistant
Magnetic and shock proof
相關連結
- Samsung Type-C USB Flash Drive 512 GB USB 3.2 USB Flash Drive
- Samsung FIT Plus USB Flash Drive 512 GB USB 3.2 USB Flash Drive
- Samsung BAR Plus USB Flash Drive 512GB 512 GB USB 3.2 USB Flash Drive
- Samsung USB Flash Drive Type-C 64GB 64 GB USB 3.2 USB Flash Drive
- Samsung USB Type-C Flash Drive 256 GB 256 GB USB 3.2 USB Flash Drive
- Samsung SB Flash Drive Type-C 128GB 128 GB USB 3.2 USB Flash Drive
- Samsung Bar Plus USB 3.1 USB Flash Drive
- Samsung Bar Plus 64 GB USB 3.1 USB Flash Drive