Verbatim Dual QuickStick 512 GB USB 3.2 USB Stick

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
358-900
製造零件編號:
32042
製造商:
Verbatim
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Verbatim

Memory Size

512GB

Product Type

USB Stick

Industrial Grade

No

USB Specification

USB 3.2

Self-Destruct

No

Standards/Approvals

RoHS

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

COO (Country of Origin):
CN
The Verbatim Dual Quick Stick offers the speed and performance of an SSD in the compact form of a USB drive. With lightning-fast read speeds up to 550MB/s and write speeds up to 500MB/s, you can transfer large files in seconds.

Dual USB-C and USB-A connectivity Compatible with a wide range of devices

Durable metal enclosure Designed for strength and reliability

Compact and lightweight 81.5mm x 18mm x 10.8mm, weighing 32g

Includes Nero Backup Software (Windows OS only) Convenient backup solution for essential files

Two-year limited warranty Comprehensive coverage for added peace of mind

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。