Kingston IronKey Keypad 200C 32 GB USB 3.2 USB Flash Drive

小計(1 件)*

TWD11,295.00

(不含稅)

TWD11,859.75

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD11,295.00

* 參考價格

RS庫存編號:
358-506
製造零件編號:
IKKP200C/32GB
製造商:
Kingston
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kingston

Product Type

USB Flash Drive

Memory Size

32GB

USB Specification

USB 3.2

Self-Destruct

Yes

FIPS Validated

Yes

NAND Type

3D TLC

Encryption Level

256 bit AES XTS

Standards/Approvals

FIPS 140-3 Level 3 (Pending), IP68

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

The Kingston IronKey Keypad 200 USB Flash Drive redefines data security and accessibility with its state-of-the-art features. This military-grade encrypted drive is designed for both convenience and protection, making it an ideal choice for professionals who demand secure data storage. With a user-friendly alphanumeric keypad, you can easily set a PIN for seamless access, safeguarding your sensitive information from unauthorised users. It integrates XTS-AES 256-bit hardware encryption, ensuring that your data remains safe even in the face of potential breaches. Its robust design includes tamper-evident circuitry and a durable epoxy coating, which prevents physical tampering. The device operates independently of the operating system, allowing for flexibility across various devices, whether USB Type-A or USB Type-C. This drive combines exceptional security measures with high-performance functionality, making it a top-tier choice in the realm of portable data storage.

FIPS 140 3 Level 3 certification ensures top level security compliance

Read Only modes protect against malware threats

Rechargeable battery offers unlock functionality without software

IP68 rating certifies resistance to dust and water

Fast USB 3.2 Gen 1 performance meets the needs of demanding users

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。