Exsys 4 Port USB 3.2 USB Hub, Terminal Connector Powered
- RS庫存編號:
- 309-620
- Distrelec 貨號:
- 303-69-551
- 製造零件編號:
- EX-1505HMVS
- 製造商:
- Exsys
小計(1 件)*
TWD6,269.00
(不含稅)
TWD6,582.45
(含稅)
訂單超過 $1,300.00 免費送貨
新產品 - 立即預訂
- 從 2026年12月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD6,269.00 |
* 參考價格
- RS庫存編號:
- 309-620
- Distrelec 貨號:
- 303-69-551
- 製造零件編號:
- EX-1505HMVS
- 製造商:
- Exsys
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Exsys | |
| Product Type | USB Hub | |
| Number of USB Ports | 4 | |
| USB Specification | USB 3.2 | |
| Power Source | Terminal Connector | |
| Network Connection Type | USB | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Exsys | ||
Product Type USB Hub | ||
Number of USB Ports 4 | ||
USB Specification USB 3.2 | ||
Power Source Terminal Connector | ||
Network Connection Type USB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Exsys Managed USB 3.2 Gen 1 metal hub for up to four end devices. The hub provides four screwable USB 3.2 Gen 1 downstream ports with 15KV ESD surge protection. It supports SuperSpeed USB 3.2 Gen 1 data transfer rate of up to 5Gbps and is backward compatible to USB 1.1. The included USB 3.2 Gen 1 cable can be attached to the EX-1505HMVS with thumbscrews without a screwdriver.
Automatic detection of input polarity on the current terminal block
Support Multi Transaction Translater
1x LED Power Display
相關連結
- Exsys 4 Port USB 3.2 USB Hub, Terminal Connector Powered
- Exsys 10 Port USB 3.2 USB Hub, Terminal Connector Powered
- Exsys 7 Port USB 3.2 USB Hub, Terminal Connector Powered
- Exsys 7 Port USB 3.2 USB Hub, Battery Powered
- Exsys 7 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 4 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 10 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 7 Port USB 3.2 USB Hub 162.8 mm