Exsys 4 Port USB 3.2 USB Hub, Terminal Connector Powered, 25 mm 52.8 mm 82mm

小計(1 件)*

TWD8,449.00

(不含稅)

TWD8,871.45

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 20 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD8,449.00

* 參考價格

RS庫存編號:
217-883
Distrelec 貨號:
304-20-603
製造零件編號:
EX-1181HMS-WT
製造商:
Exsys
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Exsys

Product Type

USB Hub

Number of USB Ports

4

USB Specification

USB 3.2

Power Source

Terminal Connector

Network Connection Type

USB

Standards/Approvals

FCC, RoHS, CE

Depth

25mm

Width

82mm

Height

52.8mm

COO (Country of Origin):
TW
The Exsys USB Hub supports SuperSpeed USB 3.2 Gen 1 with a data transfer rate of up to 5Gbps and is backward compatible to USB 1.1. Power is supplied either from the USB bus or via the 2 pin terminal block. With an external power supply, 1A can be provided at each USB port. It has an extended operating temperature range of 40 to +85°C and 15KV ESD surge protection for the four downstream USB 3.2 Gen 1 ports.

Easy installation with supplied DIN Rail bracket

Automatic detection of data transfer rate of connected peripherals

Supports 1 A for each port simultaneously

Automatic detection of input polarity at the power connector

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。