Aten 4 USB 3.2 Uncompressed USB 3.2 over Cat 6A cable USB Extender, up to 100 m Extension Distance
- RS庫存編號:
- 624-856
- 製造零件編號:
- UCE33100
- 製造商:
- Aten
小計(1 件)*
TWD21,420.00
(不含稅)
TWD22,491.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
- 加上 3 件從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD21,420.00 |
* 參考價格
- RS庫存編號:
- 624-856
- 製造零件編號:
- UCE33100
- 製造商:
- Aten
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Aten | |
| USB Specification | USB 3.2 | |
| Product Type | USB Extender | |
| Number of USB Ports | 4 | |
| Extension Distance | 100m | |
| Transmission Method | Uncompressed USB 3.2 over Cat 6A cable | |
| Local Device Depth | 107.5mm | |
| Local Device Height | 25.5mm | |
| Power Consumption | 10W | |
| Local Device Width | 85mm | |
| Remote Device Depth | 107.5mm | |
| Remote Device Height | 2.55mm | |
| Remote Device Width | 85mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Aten | ||
USB Specification USB 3.2 | ||
Product Type USB Extender | ||
Number of USB Ports 4 | ||
Extension Distance 100m | ||
Transmission Method Uncompressed USB 3.2 over Cat 6A cable | ||
Local Device Depth 107.5mm | ||
Local Device Height 25.5mm | ||
Power Consumption 10W | ||
Local Device Width 85mm | ||
Remote Device Depth 107.5mm | ||
Remote Device Height 2.55mm | ||
Remote Device Width 85mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Aten USB 3.2 Gen 1 Cat 6A Extender is a two-piece extension kit that transmits uncompressed USB 3.2 data at up to 5Gbps over a 100 m Cat 6A cable. With four USB Type-A ports built on the remote unit, the connection to multiple USB peripherals, from flash drives, keyboards, mice, and webcams to interactive whiteboards, is made easy. The support for bi-directional RS-232 pass-through facilitates integration into control systems.
Supports bi directional Frame Synchronization
Bi directional 24V power
Plug and play with no driver or software required to work with all operating systems
Compact and wall mountable enclosure
相關連結
- Aten 6 USB 3.2 USB USB Extender, up to 300 mm Extension Distance
- Aten 3 USB 3.2 USB USB Extender, up to 550 mm Extension Distance
- Aten 1 USB Extender USB over Cat 5e cable KVM Extender 150 m
- Aten 3 USB 3.2 USB USB Extender
- Aten 2 USB 3.2 USB USB Extender
- Aten 4 USB 2.0 USB USB Extender, up to 60 m Extension Distance
- Aten 1 USB 1.1 Cat5 USB Extender, up to 60 m Extension Distance
- Aten 1 USB 2.0 Cat5 USB Extender, up to 60 m Extension Distance