TE Connectivity Vertical, Board Female Type USB 3.2 Type A USB Connector USB 3.2

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 2 件)*

TWD139.00

(不含稅)

TWD145.96

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
2 - 8TWD69.50TWD139.00
10 - 48TWD68.00TWD136.00
50 - 98TWD66.50TWD133.00
100 - 498TWD65.00TWD130.00
500 +TWD64.00TWD128.00

* 參考價格

RS庫存編號:
286-8815
製造零件編號:
2439034-1
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Product Type

USB Connector

Mount Type

Board

USB Type

USB 3.2 Type A

Current

1.8A

USB Specification

USB 3.2

Connector Gender

Female

Orientation

Vertical

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

2439034

COO (Country of Origin):
CN
The TE Connectivity USB 3.2 Type-A Gen 2 vertical mount receptacles are among the fastest USB Type-A connectors on the market, offering speeds of up to 10Gbps. These connectors are designed to meet the demand for faster data speeds in devices such as All-In-One (AIO) devices, Internet of Things (IoT) devices, and high-performance storage devices. They are particularly suitable for consumer devices that require high-speed data transfer in a compact form factor.

Hot pluggable, permitting attaching or detaching peripherals without powering down or rebooting

Backward compatible with previous generations of USB Type-A connectors

SuperSpeed USB 10Gbps

Superior power management of mass storage devices

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。