TE Connectivity Right Angle, Surface Female- 1 Port Type Standard IP68 USB Connector USB 4.0
- RS庫存編號:
- 233-1449
- 製造零件編號:
- 2388749-1
- 製造商:
- TE Connectivity
可享批量折扣
查看批量定價選項小計(1 組,共 5 件)*
TWD419.00
(不含稅)
TWD439.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1,280 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 5 - 45 | TWD83.80 | TWD419.00 |
| 50 - 235 | TWD81.20 | TWD406.00 |
| 240 + | TWD78.60 | TWD393.00 |
* 參考價格
- RS庫存編號:
- 233-1449
- 製造零件編號:
- 2388749-1
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Product Type | USB Connector | |
| Mount Type | Surface | |
| USB Type | Standard | |
| USB Specification | USB 4.0 | |
| Current | 5A | |
| Connector Gender | Female | |
| IP Rating | IP68 | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Gold over Nickel | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 2388 | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Product Type USB Connector | ||
Mount Type Surface | ||
USB Type Standard | ||
USB Specification USB 4.0 | ||
Current 5A | ||
Connector Gender Female | ||
IP Rating IP68 | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Gold over Nickel | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 2388 | ||
The TE Connectivity standard USB connector uses 4.0 USB version with single port. It has right angle body orientation and uses liquid crystal polymer for housing. Used in power and signal applications.
Grounding options PCB ground
Ground component type grounding contact
Number of mounting legs 24
Number of ports 1
Number of positions 24
Connector system board-to-component
Shell plating finish bright
Shell plating material nickel
Connector & contact terminates to printed circuit board
Soldering temperature maximum 265 °C
Mating cycles maximum 10000
相關連結
- TE Connectivity Right Angle, Surface Female- 1 Port Type Standard IP68 USB Connector USB 4.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type C USB C Connector USB 4.0
- TE Connectivity Right Angle, Through Hole Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type C IP68 USB Connector USB 3.1
- Hirose Right Angle IP69K USB Connector USB 2.0
- Hirose Right Angle IP69K USB Connector USB 2.0
- Hirose Right Angle IP68, IP69K USB Connector USB 2.0
- Hirose Right Angle IP69K USB Connector USB 3.0