L-Com Straight, Panel Female- 1 Port USB Connector USB 3.0

小計(1 件)*

TWD1,104.00

(不含稅)

TWD1,159.20

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,104.00

* 參考價格

RS庫存編號:
287-368
製造零件編號:
ECFU3KEY-AA-S
製造商:
L-Com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

L-Com

Product Type

USB Connector

Mount Type

Panel

USB Specification

USB 3.0

Current

250mA

Connector Gender

Female

Orientation

Straight

Number of Ports

1

Minimum Operating Temperature

-10°C

Contact Material

Gold Plated

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, CE

Hazardous Area Certification

No

Series

ECFU3KEY-AA-S

豁免

COO (Country of Origin):
CN
The L-Com USB 3.0 AF shielded coupler kit is expertly designed to facilitate seamless connectivity in various applications. Boasting a robust construction with an ABS housing and stainless steel shielding, it ensures superior durability and shielding against interference. The kit includes essential components such as a zinc alloy keystone flange and stainless steel screws, streamlining installation and enhancing overall functionality. Its male to-female configuration enables easy connection of USB devices, making it a versatile choice for both personal and professional use.

Constructed from durable materials ensuring long lasting performance

Includes all necessary installation components for user convenience

Designed to minimise interference and enhance signal integrity

Compact and lightweight making it suitable for versatile applications

Easy integration into existing systems with its user friendly configuration

Tested for continuity to ensure optimal operation

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。