StarTech.com 4 Port USB Card, PCIe, USB 3.2

小計(1 件)*

TWD6,828.00

(不含稅)

TWD7,169.40

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD6,828.00

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
533-472
製造零件編號:
P5Q4A-USB-CARD
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Product Type

USB Card

Standards/Approvals

PCI Express 2.0

USB Specification

USB 3.2

Bus Type

PCIe

Number of USB Ports

4

Card Type

Standard Profile

COO (Country of Origin):
MY

StarTech Usb Card, 4 USB Ports, PCI Express 2.0 Bus - P5Q4A-USB-CARD


This internal PCIe expansion card adds four USB-A ports to a desktop or server via a PCI Express 2.0 x4 interface, delivering USB 3.2 connectivity for high‑speed peripherals. It fits PCIe x4, x8 and x16 slots and supports major operating systems with drivers that auto‑install on modern Windows and Linux distributions. Horizontal port orientation improves cable clearance and case compatibility while optional SATA or LP4 power connectors supply additional current when motherboard bus power is insufficient.

Features and Benefits:


• 5Gbps per port increases concurrent device throughput
• Four independent controllers avoid shared‑bandwidth bottlenecks
• Up to 5V 2A per port supplies higher‑powered USB devices

Applications


• Suitable for simultaneous external storage transfers and edits
• Ideal for workstations requiring multiple high‑speed USB connections
• Used with Intel or AMD platforms in PCIe‑equipped desktops

How does the card manage power when the motherboard cannot supply enough current?


It accepts supplemental power via a SATA or LP4/Molex connector and supports Battery Charging 1.2 with up to 5V 2A per port.

Which chipsets are employed and what slot types are supported?


The card uses Renesas and Diodes Incorporated host controller chipsets and operates in PCI Express x4, x8 or x16 slots.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。