Edimax Thunderbolt Cable, Male USB Type C to Male, Thunderbolt 3 USB Type C, 1 m
- RS庫存編號:
- 272-3495
- 製造零件編號:
- UC4-010TB V2
- 製造商:
- Edimax
小計(1 件)*
TWD1,403.00
(不含稅)
TWD1,473.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 13 件從 2026年11月09日 起發貨
- 加上 20 件從 2026年11月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,403.00 |
* 參考價格
- RS庫存編號:
- 272-3495
- 製造零件編號:
- UC4-010TB V2
- 製造商:
- Edimax
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Edimax | |
| Cable Length | 1m | |
| Product Type | Thunderbolt Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| Voltage | 20V | |
| USB Version | Thunderbolt 3 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Material | Thermoplastic Elastomer | |
| Standards/Approvals | CE | |
| 選取全部 | ||
|---|---|---|
品牌 Edimax | ||
Cable Length 1m | ||
Product Type Thunderbolt Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
Voltage 20V | ||
USB Version Thunderbolt 3 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Material Thermoplastic Elastomer | ||
Standards/Approvals CE | ||
豁免
- COO (Country of Origin):
- CN
The Edimax USB4 Thunderbolt 3 cable assembles with USB-C connectors on both ends offers high performance, cost-effective solutions for data, audio and video. It is designed with TPE Thermoplastic Elastomer that is elastic materials for tangle-free and durability.
Superfast speed
Fast charging
相關連結
- Edimax Thunderbolt Cable Thunderbolt 3 USB Type C, 2 m
- Edimax Thunderbolt Cable Thunderbolt 3 USB Type C, 3 m
- Edimax USB Cable USB 4.0 USB Type C, 1 m
- StarTech.com Thunderbolt Cable USB 4.0 Thunderbolt 5 2.6 ft
- StarTech.com Thunderbolt Cable USB 4.0 Thunderbolt 5 0.5 m
- StarTech.com Thunderbolt Cable USB 4.0 Thunderbolt 5 1 m
- Exsys USB Cable Thunderbolt 3 USB Type C, 1 m
- Exsys USB Cable USB Type C to 2 m