L-Com USB Cable, Female USB to Female, USB 2.0 USB Type A, Grey, 500 mm

可享批量折扣
查看批量定價選項

小計(1 件)*

TWD1,034.00

(不含稅)

TWD1,085.70

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 469 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9TWD1,034.00
10 +TWD948.00

* 參考價格

RS庫存編號:
297-968
製造零件編號:
UPMA5-05M
製造商:
L-Com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

L-Com

Cable Length

500mm

Product Type

USB Cable

Connector Type A

USB

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Female

Connector Gender B

Female

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS, REACH, TSCA, California Proposition 65

Series

UPMA5

豁免

COO (Country of Origin):
CN
The L-Com USB cable is designed to facilitate seamless connectivity between devices. This cable features a 28AWG stranded tinned copper twisted pair, ensuring superior data transmission with minimal interference. Its robust construction includes a flame retardant PVC outer jacket, providing added durability and safety. The overall aluminised polyester shield with drain wire, complemented by a tinned copper braided shield, not only protects against environmental factors but also guarantees optimal signal integrity.

Compatible with USB 2.0 standards for reliable data transfer

Designed with a robust thermoplastic threaded insert for durability

Utilises high quality stranded copper conductors for superior performance

Individually packaged to ensure safe delivery and storage

Includes mounting hardware for easy installation

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。