StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type C, Black, 3 m

可享批量折扣
查看批量定價選項

小計(1 件)*

TWD805.00

(不含稅)

TWD845.25

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 27 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9TWD805.00
10 +TWD741.00

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
277-343
製造零件編號:
USB2EPR3M
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Cable Length

3m

Product Type

USB Cable

Connector Type A

USB Type C

Connector Type B

USB Type C

USB Version

USB 2.0

Voltage

48V

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Thermoplastic Elastomer

Standards/Approvals

FCC, Compliant with PCIe 3.0, USB-IF Certified, CE, RoHS Compliant, Supports DisplayPort 1.4 with DSC

COO (Country of Origin):
VN

StarTech.com USB Cable, 3M Cable Length, Black - USB2EPR3M


This USB cable is a black, male-to-male USB Type-C lead designed to connect compatible devices and peripherals in industrial and laboratory settings. It provides a pathway for USB 2.0 data transfer and supports additional signalling for video and power delivery, while its thermoplastic elastomer sheath offers a Durable external finish suited to workshop and production‑floor environments.

Features and Benefits:


• Supports USB 2.0 data rates enabling legacy device connectivity
• Supplies up to 48V for higher‑voltage power delivery needs
• Compatible with DisplayPort 1.4 with DSC for video passthrough
• Meets PCIe 3.0 signalling compatibility for specific interconnects
• USB‑IF certification and multiple approvals ensure standards compliance

Applications


• Suitable for connecting test instrumentation to control systems
• Ideal for data and power delivery between laboratory equipment
• Used with monitors that accept DisplayPort over USB Type‑C
• Can be used for device provisioning in electronics assembly

What conductor arrangement does it use for power and video?


The cable employs USB Type‑C male‑to‑male pin mapping to carry USB 2.0 data, power up to 48V and DisplayPort 1.4 lanes when supported by connected hardware.

Which regulatory approvals does it hold for professional environments?


It is certified by USB‑IF and carries CE, FCC and RoHS compliance markings for electromagnetic and material restrictions.

What jacket material and colour are provided for workshop durability?


The outer sheath is moulded from thermoplastic elastomer and finished in black for abrasion resistance and Visual consistency.

Is it suitable for use where PCIe 3.0 signalling adherence is required?


The cable is compliant with PCIe 3.0 signalling parameters, enabling integration where that compatibility is specified.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。