StarTech.com USB Cable, Male USB Type C to Male, USB 3.2 USB Type C, Black, 1.6 ft

享受批量購買折扣

額外添加10件可節省8%

查看批量定價選項

小計(1 件)*

TWD1,119.00

(不含稅)

TWD1,174.95

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9TWD1,119.00-
10 +TWD1,029.008%

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
277-290
製造零件編號:
50C-40G-USB4-CABLE
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Cable Length

1.6ft

Product Type

USB Cable

Connector Type A

USB Type C

Connector Type B

USB Type C

USB Version

USB 3.2

Voltage

48V

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Thermoplastic Elastomer

Standards/Approvals

Supports DisplayPort 1.4 with DSC, Compliant with PCIe 3.0, USB-IF Certified, FCC, CE, RoHS Compliant

COO (Country of Origin):
MY

StarTech.com USB Cable, 1.6 ft. Cable Length, Black Jacket - 50C-40G-USB4-CABLE


This USB cable provides high-bandwidth connectivity between USB Type-C devices for data, video and power delivery in professional environments. It is intended for short-reach connections where Compact cabling is required, offering compatibility with modern host devices and peripherals while maintaining a discreet black finish.

Features and Benefits:


• Supports 40 Gbps throughput for high-speed data transfer
• Compatible with DisplayPort 1.4 with DSC for high-resolution video
• USB 3.2 signalling for broad peripheral interoperability
• Supplies up to 48V for powered devices and bus-powered hubs
• Compliant with PCIe 3.0 electrical requirements for tunnelling use
• Thermoplastic elastomer jacket provides Durable flexibility

Applications


• Suitable for docking stations and monitors requiring high bandwidth
• Ideal for short connections between laptops and external storage
• Used with USB-C PD-enabled hubs and powered displays
• Suitable for test benches in electronics and automation labs
• Can be used for data capture and high-speed instrument links

What connector types are fitted to the cable?


Both ends use USB Type-C male connectors to support reversible plug orientation and direct device-to-device links.

How long is the cable and how does length affect use?


The cable is 1.6 ft long, optimised for short-range connections to reduce signal attenuation and cable clutter on workbenches.

Which certifications and regulatory marks does it carry?


It is USB-IF certified and meets FCC, CE and RoHS standards for electromagnetic and material compliance.

What material composes the outer jacket and what are its handling properties?


The outer jacket is MADE from thermoplastic elastomer, offering a balance of flexibility and resistance to repeated flexing in workshop environments.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。