Alpha Wire Pro-Tekt Series Data Cable 2 Cores 1.23 mm² 50 m Grey Sheath Polyvinyl Chloride

小計(1 卷,共 50 米)*

TWD6,643.00

(不含稅)

TWD6,975.15

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
  • 加上 3 件從 2026年12月01日 起發貨
  • 加上 4 件從 2026年12月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +TWD6,643.00TWD132.86

* 參考價格

RS庫存編號:
740-4749
製造零件編號:
B957024 GE321
製造商:
Alpha Wire
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Alpha Wire

Product Type

Data Cable

Cross Sectional Area

1.23mm²

Number of Cores

2

Cable Length

50m

Jacket Colour

Grey

Outside Diameter

7.04mm

Minimum Operating Temperature

-30°C

Conductor Type

Copper

Jacket Material

Polyvinyl Chloride

Maximum Operating Temperature

105°C

Standards/Approvals

CE, CSA Certified, UL

Fire Behaviour

Flame Retardant

Size of Strands

320μm

Core Strands

7 x 320 μm

Number of Strands

7

Voltage

300V

Conductor Material

Tin Copper Wire

Series

Pro-Tekt

Belden Pro-Tekt Series Data Cable, 50m Cable Length, 300V Voltage - B957024 GE321


This data cable is designed for industrial communication and signal transmission in automation and electrical systems, providing a Durable interconnection solution for demanding environments. It is intended for use where consistent electrical conduction and flame resistance are required, and where installation spans medium-length runs within control cabinets, machinery or network infrastructure.

Features & Benefits


• Tin-plated copper conductor improves corrosion resistance and conductivity
• Seven-strand core offers enhanced flexibility for routed installations
• Cross sectional area 1.23mm² supports robust current carrying capacity
• Rated for 300V enabling routine industrial voltage applications
• Flame-retardant construction reduces fire propagation risk in enclosures
• Operating range -30°C to105°C ensures performance across temperature extremes

**Applications**


• Suitable for wiring sensors and actuators in automation panels
• Ideal for interconnecting control cabinets and machinery
• Used with industrial communication equipment requiring flame retardancy
• Can be used for network cabling in harsh-temperature environments
• Used for fieldbus and signal runs where flexibility is necessary

What is the conductor composition and why does it matter?


The conductor is tin-plated copper with seven strands which enhances flexibility for bends and reduces the likelihood of breakage during installation while providing stable electrical contact.

How does the outer material affect longevity in industrial settings?


The sheath is polyvinyl chloride which offers abrasion resistance and chemical tolerance suitable for indoor industrial routing and protection against mechanical wear.

Can this cable be used at elevated temperatures for continuous operation?


Yes, it is specified to operate up to105°C, allowing use near heat-producing equipment or in warm cabinet environments without loss of rated performance.

What approvals and standards accompany this product for system integration?


It carries CE, UL and CSA recognitions, facilitating acceptance in installations requiring those safety and conformity marks.

How does the cable’s diameter influence installation choices?


The outside diameter of7.04mm permits relatively Compact routing through conduits and cable trays while maintaining a robust conductor and insulation assembly.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。