Nexperia PTVS3V3P1UTP,115 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin SOD-128

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
包裝方式:
RS庫存編號:
791-9033
製造零件編號:
PTVS3V3P1UTP,115
製造商:
Nexperia
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Nexperia

Number of Elements per Chip

1

Direction Type

Uni-Directional

Product Type

TVS Diode

Peak Pulse Power Dissipation (Pppm)

600 W

Pin Count

2

Package Type

SOD-128

Clamping Voltage (VC)

8 V

Diode Configuration

Single

ESD Protection

Yes

Height

1.1 mm

Length

4 mm

Maximum Operating Temperature

185 °C

Maximum Peak Pulse Current (Ippm)

75 A

Maximum Reverse Leakage Current

600 μA

Maximum Reverse Stand-off Voltage (Vwm)

3.3 V

Minimum Breakdown Voltage (Vbr)

5.2 V

Minimum Operating Temperature

-55 °C

Mount Type

Surface

Width

2.7 mm

PTVSxP1 Series, 600W Transient Voltage Suppressors, Nexperia


600W Unidirectional Transient Voltage Suppressor (TVS) in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package, designed for Transient Over Voltage Protection.

Transient Voltage Suppressors, Nexperia


相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。