STMicroelectronics SMTPA62 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- RS庫存編號:
- 485-7147
- 製造零件編號:
- SMTPA62
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
TWD152.00
(不含稅)
TWD159.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 2,490 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 620 | TWD30.40 | TWD152.00 |
| 625 - 1245 | TWD29.80 | TWD149.00 |
| 1250 + | TWD29.60 | TWD148.00 |
* 參考價格
- RS庫存編號:
- 485-7147
- 製造零件編號:
- SMTPA62
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 62V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 56V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 50A | |
| Test Current It | 5A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.45mm | |
| Standards/Approvals | No | |
| Length | 4.6mm | |
| Width | 3.95mm | |
| Series | SMTPA | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 2μA | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 62V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 56V | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 50A | ||
Test Current It 5A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 2.45mm | ||
Standards/Approvals No | ||
Length 4.6mm | ||
Width 3.95mm | ||
Series SMTPA | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 2μA | ||
豁免
Trisil™ for Telecom Equipment Protection, STMicroelectronics
Bidirectional crowbar protection
Low Capacitance
Low Leakage Current
Applications in analogue and digital line cards (xDSL, T1/E1, ISDN)
Transient Voltage Suppressors, STMicroelectronics
相關連結
- STMicroelectronics SMTPA62 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-35 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-8 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-65 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP75-8 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-25 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-160 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-230 1-Element Bi-Directional TVS Diode, 2-Pin DO-214