小計(1 件)*
TWD4,625.00
(不含稅)
TWD4,856.25
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,625.00 |
* 參考價格
- RS庫存編號:
- 266-9572
- 製造零件編號:
- 3TX7462-3L
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 400V | |
| Clamping Voltage VC | 600V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Number of Elements per Chip | 2 | |
| Standards/Approvals | CE/UL/CSA | |
| Series | 3TX7462 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 400V | ||
Clamping Voltage VC 600V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Number of Elements per Chip 2 | ||
Standards/Approvals CE/UL/CSA | ||
Series 3TX7462 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CZ
The Siemens suppressor diode is combination of diode and zener diode, its operating temperature is -25°C to 55°C.
Supply voltage - 24 to 250 VDC
3TC Contactor
相關連結
- Siemens 3TX7462-3D 2-Element Uni-Directional TVS Diode
- Siemens 3TX7462-3G 2-Element Uni-Directional TVS Diode
- Siemens 3TX7462-3H 2-Element Uni-Directional TVS Diode
- STMicroelectronics ESDA5WY 2-Element Uni-Directional TVS Diode 3-Pin SOT-323-3L
- STMicroelectronics ESDA18WY 2-Element Uni-Directional TVS Diode 3-Pin SOT-323-3L
- STMicroelectronics ESDA6V1LY Uni-Directional TVS Diode Array, 3-Pin SOT-23-3L
- Vishay SMCJ30AHE3_A/H 1-Element Bi-Directional Uni-Directional 1500 W,
- STMicroelectronics ESDA25LY Uni-Directional TVS Diode 3-Pin SOT-23-3L