ROHM MMBZ6V8ALYFHT116 Bi-Directional TVS Diode, 225 mW, 3-Pin SOT-23
- RS庫存編號:
- 264-3764
- 製造零件編號:
- MMBZ6V8ALYFHT116
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 3000 件)*
TWD13,500.00
(不含稅)
TWD14,160.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年11月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 3000 - 6000 | TWD4.50 | TWD13,500.00 |
| 9000 + | TWD4.30 | TWD12,900.00 |
* 參考價格
- RS庫存編號:
- 264-3764
- 製造零件編號:
- MMBZ6V8ALYFHT116
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Common Anode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 4.5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 225mW | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 9.6V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| Maximum Operating Temperature | 150°C | |
| Series | MMBZ6V8ALY | |
| Standards/Approvals | IEC61000-4-2, RoHS | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Common Anode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 4.5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 225mW | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 9.6V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
Maximum Operating Temperature 150°C | ||
Series MMBZ6V8ALY | ||
Standards/Approvals IEC61000-4-2, RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- KR
The ROHM anode common transient voltage suppressor is the TVS diode which is ideal for ESD Protection in electronic devices, this high surge resistance provide superior protection. This product complies with automotive qualified.
Small mold type
High reliability
ESD protection level 30kV
相關連結
- ROHM MMBZ6V8ALYFHT116 Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ20VALYFHT116 Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ10VALYT116 Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ18VALYT116 Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ15VALYT116 Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ5V6ALYT116 Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ9V1ALYFHT116 Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ9V1ALYT116 Bi-Directional TVS Diode 3-Pin SOT-23