ROHM VS17VUA1VWMTR Uni-Directional TVS Diode, 1 W PMDE

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加6000件可節省2%

查看批量定價選項

小計(1 卷,共 3000 件)*

TWD13,500.00

(不含稅)

TWD14,160.00

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看

單位
每單位
每卷*
節省
3000 - 3000TWD4.50TWD13,500.00-
6000 - 6000TWD4.40TWD13,200.002%
9000 - 21000TWD4.30TWD12,900.004%
24000 +TWD4.20TWD12,600.006%

* 參考價格

RS庫存編號:
246-4019
製造零件編號:
VS17VUA1VWMTR
製造商:
ROHM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ROHM

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

18.8V

Mount Type

Through Hole, Surface

Package Type

PMDE

Maximum Reverse Stand-off Voltage Vwm

17V

Peak Pulse Power Dissipation Pppm

1W

Maximum Peak Pulse Current Ippm

7.2A

Minimum Operating Temperature

-55°C

Clamping Voltage VC

27.6V

ESD Protection

Yes

Maximum Operating Temperature

150°C

Height

1mm

Standards/Approvals

RoHS, IEC 61000-4-2

Width

1.4mm

Series

VS

Length

2.3mm

Automotive Standard

No

Maximum Reverse Leakage Current

100nA

The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.

High reliability

Small mold type

相關連結