ROHM VS11VUA1VWMTR Uni-Directional TVS Diode, 1 W PMDE
- RS庫存編號:
- 246-3995
- 製造零件編號:
- VS11VUA1VWMTR
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 3000 件)*
TWD15,900.00
(不含稅)
TWD16,680.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年3月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 3000 - 3000 | TWD5.30 | TWD15,900.00 |
| 6000 - 6000 | TWD5.20 | TWD15,600.00 |
| 9000 - 21000 | TWD5.00 | TWD15,000.00 |
| 24000 + | TWD4.90 | TWD14,700.00 |
* 參考價格
- RS庫存編號:
- 246-3995
- 製造零件編號:
- VS11VUA1VWMTR
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 12V | |
| Mount Type | Surface, Through Hole | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 11V | |
| Peak Pulse Power Dissipation Pppm | 1W | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 18.2V | |
| Maximum Peak Pulse Current Ippm | 11A | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.3mm | |
| Height | 1mm | |
| Series | VS | |
| Standards/Approvals | IEC 61000-4-2, RoHS | |
| Width | 1.4mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 12V | ||
Mount Type Surface, Through Hole | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 11V | ||
Peak Pulse Power Dissipation Pppm 1W | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 18.2V | ||
Maximum Peak Pulse Current Ippm 11A | ||
Maximum Operating Temperature 150°C | ||
Length 2.3mm | ||
Height 1mm | ||
Series VS | ||
Standards/Approvals IEC 61000-4-2, RoHS | ||
Width 1.4mm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard No | ||
The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.
High reliability
Small mold type
相關連結
- ROHM VS11VUA1VWMTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM Uni-Directional TVS Diode, 1 W PMDE
- ROHM Uni-Directional TVS Diode, 200 W PMDE
- ROHM VS17VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS40VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS43VLNVWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS33VUA1VWMTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS58VLNVWMTFTR Uni-Directional TVS Diode, 1 W PMDE