Vishay P4SMA75A-M3/61 Uni-Directional, Bi-Directional TVS Diode, 400 W SMA (DO-214AC)
- RS庫存編號:
- 244-8939
- 製造零件編號:
- P4SMA75A-M3/61
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 244-8939
- 製造零件編號:
- P4SMA75A-M3/61
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Direction Type | Uni-Directional, Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 71.3V | |
| Mount Type | Surface | |
| Package Type | SMA (DO-214AC) | |
| Maximum Reverse Stand-off Voltage Vwm | 459V | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Maximum Peak Pulse Current Ippm | 3.9A | |
| Clamping Voltage VC | 104V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | J-STD-002, RoHS, JESD 22-B102, UL 94 | |
| Series | P4SMA | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Direction Type Uni-Directional, Bi-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 71.3V | ||
Mount Type Surface | ||
Package Type SMA (DO-214AC) | ||
Maximum Reverse Stand-off Voltage Vwm 459V | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Maximum Peak Pulse Current Ippm 3.9A | ||
Clamping Voltage VC 104V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals J-STD-002, RoHS, JESD 22-B102, UL 94 | ||
Series P4SMA | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
The Vishay's surface mount TransZorb transient voltage suppressors use glass passivated chip junction low profile package. This voltage suppressors used as protection against voltage transients in sensitive electronics.
Ideal for automated placement
Available in unidirectional and bidirectional
Excellent clamping capability
Very fast response time
Low incremental surge resistance
AEC-Q101 qualified
相關連結
- Vishay P4SMA75A-M3/61 Uni-Directional 400 W SMA (DO-214AC)
- Vishay P4SMA22CA-M3/61 Uni-Directional 400 W SMA (DO-214AC)
- Vishay P4SMA75CA-M3/61 Bi-Directional 400 W SMA (DO-214AC)
- Vishay SMAJ24A-E3/61 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- Vishay SMAJ26A-E3/61 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- Vishay SMAJ28CA-E3/61 1-Element Bi-Directional TVS Diode 2-Pin DO-214AC
- Vishay SMAJ15CA-E3/61 1-Element Bi-Directional TVS Diode 2-Pin DO-214AC
- Vishay SMAJ58CA-E3/61 1-Element Bi-Directional TVS Diode 2-Pin DO-214AC