Vishay SMAJ160CAHM3_A/H Bi-Directional TVS Diode, 300 W DO-214AC

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加50件可節省TWD5.00

查看批量定價選項

小計(1 包,共 25 件)*

TWD190.00

(不含稅)

TWD199.50

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 8,875 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
25 - 25TWD7.60TWD190.00-
50 - 75TWD7.50TWD187.50TWD5.00
100 - 225TWD7.30TWD182.50TWD30.00
250 - 475TWD7.20TWD180.00TWD100.00
500 +TWD7.00TWD175.00TWD300.00

* 參考價格

包裝方式:
RS庫存編號:
243-6966
製造零件編號:
SMAJ160CAHM3_A/H
製造商:
Vishay
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vishay

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

178V

Mount Type

Surface

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage Vwm

160V

Peak Pulse Power Dissipation Pppm

300W

Test Current It

1mA

Minimum Operating Temperature

-65°C

Clamping Voltage VC

259V

Maximum Peak Pulse Current Ippm

259A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Height

2.79mm

Length

4.5mm

Standards/Approvals

RoHS

Width

2.29mm

Series

SMAJ

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

The Vishay Surface mount TRANSZORB transient voltage suppressors use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.

Low profile package

Ideal for automated placement

Glass passivated chip junction

Available in unidirectional and bidirectional

1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %

Excellent clamping capability

Very fast response time

Low incremental surge resistance

Meets MSL level 1, per J-STD-020, LF maximum peak

of 260 °C

AEC-Q101 qualified available

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。