STMicroelectronics ESDL031-1BF4 Bi-Directional TVS Diode, 2-Pin ST-0201
- RS庫存編號:
- 239-6277
- 製造零件編號:
- ESDL031-1BF4
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 50 件)*
TWD160.00
(不含稅)
TWD168.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 29,800 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 50 - 50 | TWD3.20 | TWD160.00 |
| 100 - 100 | TWD3.20 | TWD160.00 |
| 150 - 200 | TWD3.10 | TWD155.00 |
| 250 - 450 | TWD3.10 | TWD155.00 |
| 500 + | TWD3.00 | TWD150.00 |
* 參考價格
- RS庫存編號:
- 239-6277
- 製造零件編號:
- ESDL031-1BF4
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 5V | |
| Mount Type | Surface | |
| Package Type | ST-0201 | |
| Maximum Reverse Stand-off Voltage Vwm | 30kV | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current Ippm | 7A | |
| Clamping Voltage VC | 7V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC, RoHS | |
| Length | 600μm | |
| Width | 170μm | |
| Series | ESDL031-1BF4 | |
| Height | 300μm | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 5V | ||
Mount Type Surface | ||
Package Type ST-0201 | ||
Maximum Reverse Stand-off Voltage Vwm 30kV | ||
Pin Count 2 | ||
Maximum Peak Pulse Current Ippm 7A | ||
Clamping Voltage VC 7V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC, RoHS | ||
Length 600μm | ||
Width 170μm | ||
Series ESDL031-1BF4 | ||
Height 300μm | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics bidirectional single line TVS diode is designed to protect the power line against EOS and ESD transients. The device is ideal for applications where board space saving is required. It includes a short-circuit current limiting, thermal and SOA protections.
Ultra-low clamping voltage of 6.3 V TLP at 16 A Ipp
Bidirectional protection diode
Very low dynamic resistance of 85 mΩ
Low leakage current of 100 nA max at 3.3 V VRM
ECOPACK2 compliant component
Exceeds IEC 61000-4-2 level 4 at – ±25 kV contact discharge & ±30 kV air discharge
相關連結
- STMicroelectronics ESDL031-1BF4 Bi-Directional TVS Diode, 2-Pin ST-0201
- STMicroelectronics ESDZX168B-1BF4 1-Element Bi-Directional TVS Diode, 2-Pin ST-0201
- STMicroelectronics ESDALC8-1BF4 Bi-Directional TVS Diode, 2-Pin 0201
- STMicroelectronics ESDALC14-1BF4 Bi-Directional TVS Diode, 2-Pin 0201
- STMicroelectronics ESDZV5HS-1BF4 Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics ESDALC5-1BF4 Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics Bi-Directional TVS Diode, 2-Pin 0201
- STMicroelectronics ESDZX051-1BF4 1-Element Bi-Directional TVS Diode 2-Pin 0201