ROHM VS9V0UD1HST15R 1-Element Uni-Directional TVS Diode, 128 W, 2-Pin SMD0603B
- RS庫存編號:
- 235-2826
- 製造零件編號:
- VS9V0UD1HST15R
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 235-2826
- 製造零件編號:
- VS9V0UD1HST15R
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 9.6V | |
| Mount Type | Surface | |
| Package Type | SMD0603B | |
| Maximum Reverse Stand-off Voltage Vwm | 9V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 128W | |
| Clamping Voltage VC | 17V | |
| Maximum Peak Pulse Current Ippm | 7.5A | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | IEC61000-4-2 | |
| Series | VS9V0UD1HS | |
| Maximum Reverse Leakage Current | 100nA | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 9.6V | ||
Mount Type Surface | ||
Package Type SMD0603B | ||
Maximum Reverse Stand-off Voltage Vwm 9V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 128W | ||
Clamping Voltage VC 17V | ||
Maximum Peak Pulse Current Ippm 7.5A | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals IEC61000-4-2 | ||
Series VS9V0UD1HS | ||
Maximum Reverse Leakage Current 100nA | ||
The ROHM RASMID series uni-directional TVS diode that is extremely small 0603-size but has high ESD immunity and transient current capability. Ideal for ESD protection of wireless earphones and headsets, smart watch, mobile equipment.
High reliability
ESD protection level ± 8kV
Dimension tolerance ± 10um
相關連結
- ROHM VS9V0UD1HST15R 1-Element Uni-Directional TVS Diode 2-Pin SMD0603B
- ROHM VS12VUD1HST15R 1-Element Uni-Directional TVS Diode 2-Pin SMD0603B
- ROHM VS15VUD1HST15R 1-Element Uni-Directional TVS Diode 2-Pin SMD0603B
- ROHM VS7V0UD1HST15R 1-Element Uni-Directional TVS Diode 2-Pin SMD0603B
- Nexperia 1-Element Uni-Directional TVS Diode 2-Pin SOD-128
- ROHM UMZU6.2NFMT106 1-Element Uni-Directional TVS Diode, 3-Pin SOT-323
- ROHM UMZC6.8NFMT106 1-Element Uni-Directional TVS Diode, 3-Pin SOT-323
- ROHM UMZC6.8NFMFHT106 1-Element Uni-Directional TVS Diode, 3-Pin SOT-323