Taiwan Semiconductor TLD8S33AH 3-Element Uni-Directional TVS Diode, 6.6 kW, 2-Pin DO-218

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
包裝方式:
RS庫存編號:
216-9627
製造零件編號:
TLD8S33AH
製造商:
Taiwan Semiconductor
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Taiwan Semiconductor

Number of Elements per Chip

3

Direction Type

Uni-Directional

Product Type

TVS Diode

Peak Pulse Power Dissipation (Pppm)

6.6 kW

Pin Count

2

Package Type

DO-218

Automotive Standard

AEC-Q101

Clamping Voltage (VC)

53.3 V

Diode Configuration

Single

Height

5.5 mm

Length

16 mm

Maximum Operating Temperature

175 °C

Maximum Peak Pulse Current (Ippm)

124 A

Maximum Reverse Leakage Current

150 μA

Maximum Reverse Stand-off Voltage (Vwm)

33 V

Minimum Breakdown Voltage (Vbr)

36.7 V

Minimum Operating Temperature

-55 °C

Mount Type

Surface

Standards/Approvals

FBI

Test Current (It)

5 mA

Width

10.5 mm

The Taiwan semiconductor transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage).TVS diodes are offered in both through hole and surface mount packages. They can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage whereas bidirectional diodes can operate at both positive and negative voltages.

AEC-Q101 qualified Junction passivation optimized design technology TJ =175 °C capability suitable for high reliability and automotive requirement Moisture sensitivity level 1, per J-STD-073

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。