STMicroelectronics ESDZL5-1F4 1-Element Uni-Directional TVS Diode, 60 W, 2-Pin 0201

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加4000件可節省7%

查看批量定價選項

小計(1 包,共 500 件)*

TWD650.00

(不含稅)

TWD680.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
500 - 3500TWD1.30TWD650.00-
4000 - 7000TWD1.20TWD600.007%
7500 +TWD1.20TWD600.007%

* 參考價格

包裝方式:
RS庫存編號:
163-9792
製造零件編號:
ESDZL5-1F4
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Mount Type

Surface

Package Type

0201

Maximum Reverse Stand-off Voltage Vwm

5.5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

60W

Maximum Peak Pulse Current Ippm

7A

Minimum Operating Temperature

-55°C

Clamping Voltage VC

10V

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Length

600μm

Width

300μm

Standards/Approvals

No

Height

330μm

Maximum Reverse Leakage Current

100nA

Automotive Standard

No

ST’s clamping arrays support many applications such as smartphones, audio accessories, set-top boxes, glucose meters, metering, and home gateways, to name just a few.

They are available in a wide range of packages and include:

The smallest single-line packages available on the market, such as 0402

The smallest 2-5 multi-line full range packages

They also offer robustness and high clamping capability providing the most efficient overvoltage protection. The capacitance is available from standard to ultra low to meet specific application requirements

The ESDZL5-1F4 is a unidirectional single line TVS diode designed to protect data lines or other I/O ports against ESD transients. The device is Ideal for applications where both reduced line capacitance and board space saving are required

Low clamping voltage

Unidirectional device

Low leakage current

0201 package

Ultra-low PCB area:0.18 mm2

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。