小計(1 件)*
TWD1,231.00
(不含稅)
TWD1,292.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 4 件從 2026年10月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,231.00 |
* 參考價格
- RS庫存編號:
- 482-826
- 製造零件編號:
- STHT0-05899
- 製造商:
- Stanley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Stanley | |
| Handle Type | Straight | |
| Product Type | Curved Corner Trowel | |
| Sub Type | Drywall Joints | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | RoHS Exempt | |
| Handle Material | Bi-Material | |
| 選取全部 | ||
|---|---|---|
品牌 Stanley | ||
Handle Type Straight | ||
Product Type Curved Corner Trowel | ||
Sub Type Drywall Joints | ||
Blade Material Stainless Steel | ||
Standards/Approvals RoHS Exempt | ||
Handle Material Bi-Material | ||
豁免
- COO (Country of Origin):
- CN
The DeWALT 320mm x 130mm Curved Trowel features a slightly bowed stainless steel blade designed to create perfect drywall joints with ease. Its rust-resistant construction ensures long-lasting durability, while the bi-material handle provides enhanced comfort and protection during use.
Bi-Material Handle for comfort and protection
Slight Bow in Blade allows user to make perfect Drywall Joints
Stainless Steel Blade prevents rusting and provides durability
相關連結
- Stanley Stainless Steel
- Stanley Stainless Steel Bi-Material Scraper, 1 piece
- Stanley Steel Head Claw Hammer with Fibreglass Handle
- Stanley Steel Head Latt with Fibreglass Handle, 800 g
- Stanley Steel Head Electrician with Fibreglass Handle, 200 g
- Stanley Stainless Steel Head Claw Hammer with Stainless Steel Handle, 450 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 200 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 750 g