小計(1 件)*
TWD41,593.00
(不含稅)
TWD43,672.65
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD41,593.00 |
* 參考價格
- RS庫存編號:
- 283-973
- 製造零件編號:
- BH13000QA
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Trolley Jack | |
| Minimum Lifting Height | 590mm | |
| Material | Rubber, Steel, Foam, Polyurethane | |
| Maximum Lifting Height | 90mm | |
| Saddle Size | 119mm | |
| Standards/Approvals | EN 1494:2000 + A1:2008 | |
| Load Capacity | 3t | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Trolley Jack | ||
Minimum Lifting Height 590mm | ||
Material Rubber, Steel, Foam, Polyurethane | ||
Maximum Lifting Height 90mm | ||
Saddle Size 119mm | ||
Standards/Approvals EN 1494:2000 + A1:2008 | ||
Load Capacity 3t | ||
豁免
- COO (Country of Origin):
- CN
The Bahco Trolley Jack with the Quick Approach system is designed for lifting a wide range of standard vehicles. The innovative Quick Approach system reduces the number of strokes from 11 to 4.5, saving time and effort. It features a 90 mm minimum height entrance and an increased maximum elevation height of 590 mm. Conical steel wheels with PU treads ensure excellent manoeuvrability, while the improved cardan stopper system prevents overturning and deformation. An extra-large foot pedal and composite curved handle provide quick, safe, and comfortable operation.
Front wheels are assembled with nylon nuts that offer better adjustment
Rubber saddle protects vehicle surfaces and prevents slipping
Foam on the handle prevents damaging the vehicle body
Equipped with a safety pressure valve and descent speed control system