200 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Bourns, 3296
- RS庫存編號:
- 167-3370
- 製造零件編號:
- 3296X-1-204LF
- 製造商:
- Bourns
可享批量折扣
查看批量定價選項小計(50 件, 每管50個)*
TWD2,430.00
(不含稅)
TWD2,551.50
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 50 件從 2026年10月05日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* |
|---|---|---|
| 50 - 50 | TWD48.60 | TWD2,430.00 |
| 100 - 150 | TWD47.50 | TWD2,375.00 |
| 200 + | TWD46.50 | TWD2,325.00 |
* 參考價格
- RS庫存編號:
- 167-3370
- 製造零件編號:
- 3296X-1-204LF
- 製造商:
- Bourns
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 200kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 25 | |
| Packaging | Tube | |
| Orientation | Side Adjust | |
| Power Rating | 0.5W | |
| Series | 3296 | |
| Termination Style | Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 11.05mm | |
| Shaft Diameter | 2.19mm | |
| Standards/Approvals | RoHS | |
| Height | 10.03mm | |
| Depth | 4.83mm | |
| Element Material | Cermet | |
| 選取全部 | ||
|---|---|---|
品牌 Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 200kΩ | ||
Mount Type Through Hole | ||
Number of Turns 25 | ||
Packaging Tube | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series 3296 | ||
Termination Style Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 11.05mm | ||
Shaft Diameter 2.19mm | ||
Standards/Approvals RoHS | ||
Height 10.03mm | ||
Depth 4.83mm | ||
Element Material Cermet | ||

Side Adjust 3296X Series
Bourns® 3296X Series 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Slim body profile - higher packing density
Sealed to withstand immersion board washing
Moulded body with built-in stand-offs
Large screw slot for easier adjustment
Wiper idles at end travel
Slim body profile-higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
相關連結
- 200 kΩ Pin 0.5 W Side Adjust Bourns, 3296
- 20 Ω Pin 0.5 W Side Adjust Bourns, 3296
- 5 mΩ Pin 0.5 W Side Adjust Bourns, 3296
- 1 kΩ Pin 0.5 W Side Adjust Bourns, 3296
- 500 kΩ Pin 0.5 W Side Adjust Bourns, 3296
- 20 kΩ Pin 0.5 W Side Adjust Bourns, 3296
- 10 Ω Pin 0.5 W Side Adjust Bourns, 3296
- 50 kΩ Pin 0.5 W Side Adjust Bourns, 3296