不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 333-391P
- 製造零件編號:
- PV37Y103C01
- 製造商:
- Murata
規格
產品概覽和技術數據資料表
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Murata | |
| Maximum Resistance | 10kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 12 | |
| Power Rating | 0.25W | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±150ppm/°C | |
| Length | 6.4mm | |
| Shaft Diameter | 1.8 mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| 選取全部 | ||
|---|---|---|
品牌 Murata | ||
Maximum Resistance 10kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 12 | ||
Power Rating 0.25W | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±150ppm/°C | ||
Length 6.4mm | ||
Shaft Diameter 1.8 mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
相關連結
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Amphenol Industrial Pin Contacts Screw
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
