STMicroelectronics, 3-Pin, TRIAC 800 V, Gate Trigger 1.3 V
- RS庫存編號:
- 213-3383
- 製造零件編號:
- T835H-8I
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加100件可節省TWD80.00
查看批量定價選項小計(1 管,共 50 件)*
TWD1,400.00
(不含稅)
TWD1,470.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 650 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* | 節省 |
|---|---|---|---|
| 50 - 50 | TWD28.00 | TWD1,400.00 | - |
| 100 - 150 | TWD27.20 | TWD1,360.00 | TWD80.00 |
| 200 + | TWD26.30 | TWD1,315.00 | TWD340.00 |
* 參考價格
- RS庫存編號:
- 213-3383
- 製造零件編號:
- T835H-8I
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Rated Average On-State Current Irms | 8A | |
| Product Type | TRIAC | |
| Package Type | TO-220AB | |
| Maximum Gate Trigger Current Igt | 35mA | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 84A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Configuration | Single | |
| Maximum Holding Current Ih | 35mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Gate Power Dissipation | 5W | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.9mm | |
| Series | T835H-8I | |
| Standards/Approvals | RoHS | |
| Height | 10.4mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Rated Average On-State Current Irms 8A | ||
Product Type TRIAC | ||
Package Type TO-220AB | ||
Maximum Gate Trigger Current Igt 35mA | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 84A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Configuration Single | ||
Maximum Holding Current Ih 35mA | ||
Minimum Operating Temperature -40°C | ||
Peak Gate Power Dissipation 5W | ||
Maximum Operating Temperature 150°C | ||
Length 15.9mm | ||
Series T835H-8I | ||
Standards/Approvals RoHS | ||
Height 10.4mm | ||
Automotive Standard No | ||
The STMicroelectronics T835H-8I Triac housed in TO-220AB insulated provides an enhanced thermal management this Triac is the right choice for a compact drive of AC loads and enables the heatsink size reduction. Based on the ST high temperature Snubberless technology, it offers higher specified turn off commutation and noise immunity levels up to the Tj max.
Three triggering quadrants
High noise immunity - static dV/dt
Robust dynamic turn-off commutation - (dl/dt)c
UL recognized for insulation , UL1557
相關連結
- STMicroelectronics TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1 V
- STMicroelectronics Panel TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1.3 V
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664