DiodesZetex LXS0108LEX, Voltage Level Shifter

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 3000 件)*

TWD57,300.00

(不含稅)

TWD60,180.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 3,000 件從 2026年4月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
3000 +TWD19.10TWD57,300.00

* 參考價格

RS庫存編號:
427-669
製造零件編號:
LXS0108LEX
製造商:
DiodesZetex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

DiodesZetex

Product Type

Voltage Level Shifter

Standards/Approvals

RoHS

Automotive Standard

No

The DiodesZetex 8 Bit Bi Directional Level Shifter with automatic direction sensing for push pull and open drain applications. It is an 8 bit, dual supply, automatic direction sensing level translator. The A and B ports are designed to track two different power supply rails, VCCA and VCCB respectively. This allows bi directional translation between lower and higher logic signals.

Totally lead free and fully RoHS compliant

Halogen and antimony free

Integrated pull up resistors

相關連結