小計(1 件)*
TWD28,812.00
(不含稅)
TWD30,252.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD28,812.00 |
* 參考價格
- RS庫存編號:
- 272-6608
- 製造零件編號:
- 44129
- 製造商:
- Wiha
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wiha | |
| Product Type | Transit Case | |
| Material | Polypropylene | |
| Internal Height | 68.5mm | |
| Internal Depth | 34.5mm | |
| Internal Width | 50.1mm | |
| External Height | 336mm | |
| External Depth | 680mm | |
| External Width | 497mm | |
| Wheeled | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 Wiha | ||
Product Type Transit Case | ||
Material Polypropylene | ||
Internal Height 68.5mm | ||
Internal Depth 34.5mm | ||
Internal Width 50.1mm | ||
External Height 336mm | ||
External Depth 680mm | ||
External Width 497mm | ||
Wheeled Yes | ||
豁免
- COO (Country of Origin):
- IL
The Wiha Tools tool case XXL offers enough storage space coupled with absolute robustness. In addition, it contains especially developed tool storage compartments that offer enough space for the neat storage of a comprehensive tool assortment. Due to its extra large wheels it is very easy to conveniently pull the case along on rugged terrain or stairs.
For the quick and easy transportation of tools
Made of robust polypropylene
相關連結
- Nanuk 938 Plastic Waterproof Watertight Transit Case Wheeled, 394 mm 605 mm 336 mm
- Nanuk 938 Resin Waterproof Watertight Transit Case Wheeled, 605 mm 336 mm 394 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 300 mm 336 mm 148 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 266 mm 336 mm 85 mm
- SAM TVJ Transit Case Wheeled, 480 mm 107.5 mm 420 mm
- Explorer Cases 4825HL.B Waterproof Watertight Transit Case Wheeled, 440 mm 520 mm 276 mm
- Facom Metal Waterproof Watertight Transit Case Wheeled, 435 mm 400 mm 540 mm
- Viso STC Metal Watertight Transit Case Wheeled, 482 mm 340 mm 205 mm