Siemens, Cover for use with Summation Current Transformer 140 mm

小計(1 件)*

TWD13,149.00

(不含稅)

TWD13,806.45

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD13,149.00

* 參考價格

RS庫存編號:
328-322
製造零件編號:
5SV8905-1KK
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Accessory Type

Cover

Product Type

Transformer Accessory

For Use With

Summation Current Transformer 140 mm

Series

SENTRON 5SV8 NA

Standards/Approvals

EAC

COO (Country of Origin):
ES
The Siemens Magnetic field centering sleeve barrel is designed for use summation current transformers in the residual current devices. It ensures accurate current measurement by aligning the magnetic field within the transformer, thereby enhancing the performance and reliability of the residual current device.

Metal shielding for current transformer

140mm diameter

net weight 2326 g

EAC approved

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。