RS PRO Silver Light Beacon

享受批量購買折扣

額外添加5件可節省TWD1,285.00

查看批量定價選項

小計(1 件)*

TWD1,453.00

(不含稅)

TWD1,525.65

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4TWD1,453.00-
5 +TWD1,196.00TWD1,285.00

* 參考價格

RS庫存編號:
226-7860
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Light Beacon

Colour

Silver

Standards/Approvals

No

豁免

COO (Country of Origin):
CN

RS PRO Safety Cone LED Warning Light


Introducing the range of RS PRO LED Traffic Cone Safety Lights, suitable for mounting onto the tops of safety cones for additional visibility. This is a great accessory to support traffic management and safety operations and can be easily mounted and removed as required. The light unit is designed with LEDs for ultimate visibility and brightness while offering an energy-efficient method of providing warning light signals. Each light offers 360° visibility and 9 warning functions making the light easily adaptable to a range of signal and warning light applications.

Features and Benefits:


  • This RS PRO traffic cone beacon lamp is powered with 16 LEDs ensuring a bright warning light that offers 360° visibility

  • In addition to this, the light beacon offers 9 adjustable warning light functions making it versatile and adaptable for a range of applications that require different signalling needs

  • The warning lamp unit is powered by a solar beacon that works without battery or charger because it has photovoltaic sensors on top that allow it to work with autonomy

  • Compatible with the majority of traffic cones and can be used to mount onto scaffolds, skips and other barriers to increase visibility

  • The warning light is supplied with 1 bulb.

  • Applications:


    Freestanding safety signs and warning lights are versatile and reusable and are generally used indoors to bring attention to potential hazards or dangerous situations in a fast and effective way. Most of the signs are designed to be lightweight enough to enable easy transportation to and from the risk areas, while others may be weighted to offer a more long-term solution, especially when being used outside and exposed to the elements. Safety or warning signs are an ideal way to warn or indicate caution for the area they are placed in, allowing the prevention of accidents and costly damage in temporarily hazardous situations. They are most often used in:

  • Workplaces, schools and educational buildings

  • Industrial manufacturing

  • Domestic and public environments like hospitals, shopping centres, restaurants and more

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    相關連結

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。