RS PRO Weighted Orange 700 mm Fabric Traffic Cone

享受批量購買折扣

額外添加5件可節省TWD1,395.00

查看批量定價選項

小計(1 件)*

TWD1,576.00

(不含稅)

TWD1,654.80

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 136 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4TWD1,576.00-
5 +TWD1,297.00TWD1,395.00

* 參考價格

RS庫存編號:
221-7860
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Traffic Cone

Height

700mm

Colour

Orange

Material

Fabric

Reflective

No

Weighted

Yes

Standards/Approvals

No

豁免

COO (Country of Origin):
IN

RS PRO Weighted Collapsible Orange Fabric Traffic Cone 700 mm


This RS PRO Traffic Cone is the perfect solution for various applications in warehouses, factories and car parks acting as a barrier to section or close off and safely redirect footfall. The RS PRO Traffic Cone is collapsible with two reflective collars and features an internal battery-powered LED light (needs two AA bbatteries, not included). Ensuring that the cone is noticeable at all hours and in all lighting with the Orange drawing attention in the day and the reflective stripe and LED at night.

This collapsible cone is easy to assemble and offers a 3.1kg rubber base to provide high resistance from different weather conditions as well as light impact damage. With the waterproof fabric adding to the protection.

Features and Benefits:


  • Portable and Easy to store

  • Simple to assemble

  • Highly visible - Vibrant colour with reflective tape and LED light

  • Waterproof Material

  • Weighted base helps resist moving

  • LED light has two settings: Steady-On or Flash

  • Handle on TOP for easy carrying

  • Height of 700 mm

  • General use cone - Not for use on a public highway

  • Base Diameter 310mm

  • Applications:


    This portable safety cone is for general use to bring attention to potential hazards or dangerous situations in an effective way. The traffic cone is Ideal to warn or indicate caution for the area they are placed in, allowing the prevention of accidents and costly damage in temporarily hazardous situations. They are most often used in:

    Private Carparks

    Industrial manufacturing

    Events

    What are traffic cones used for?


    Traffic cones are typically used for warnings of hazards to indicate for people to take caution in that area. The cones are also used to Block off areas that are restricted to the general public. These cones are important to indicate hazards to the public.

    Why are traffic cones orange?


    Traffic cones are commonly bright Orange to signal that a safety hazard is present. The Orange colour makes the cone highly noticeable to draw attention to potential risk.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    相關連結

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。